E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Murata 1μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD

RS Stock No.: 276-3743Brand: MurataManufacturers Part No.: GRM155Z71A105KE01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

1µF

Voltage

10V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Country of Origin

Japan

Stock information temporarily unavailable.

€ 5.00

€ 0.05 Each (Supplied as a Tape) (ex VAT)

€ 5.95

€ 0.06 Each (Supplied as a Tape) (inc. VAT)

Murata 1μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
Select packaging type

€ 5.00

€ 0.05 Each (Supplied as a Tape) (ex VAT)

€ 5.95

€ 0.06 Each (Supplied as a Tape) (inc. VAT)

Murata 1μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
100 - 400€ 0.05€ 5.00
500 - 900€ 0.05€ 5.00
1000 - 4900€ 0.05€ 5.00
5000+€ 0.03€ 3.00

Technical Document

Specifications

Brand

Murata

Capacitance

1µF

Voltage

10V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Country of Origin

Japan