E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Murata 1nF MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 723-5795Brand: MurataManufacturers Part No.: GRM1885C1H102JA01DDistrelec Article No.: 30173318
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

1nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

Murata GRM 0603 C0G Dielectric (210pF -100nF)

Murata GRM series ceramic capacitors are high dielectric in a small size with a high capacitance value. The Monolithic chip capacitors are available in COG temperature coefficients, have no polarity and offer a higher resistance of solder leaching thanks to the Ni – barriered termination.
The GRM monolithic chip capacitors are suitable for use on diode snubber circuits or for switching power supplies.use for primary or secondary coupling for DC-DC converters. These GRM Series capacitors can be used on line filters and ringer detectors for telephones, modems and facsimiles.

You may be interested in
Murata 1nF MLCC, 50V dc V, ±5% , SMD
P.O.A.Each (In a Pack of 50) (ex VAT)
TDK 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
€ 0.095Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.

€ 6.00

€ 0.03 Each (In a Pack of 200) (ex VAT)

€ 7.14

€ 0.036 Each (In a Pack of 200) (inc. VAT)

Murata 1nF MLCC, 50V dc V, ±5% , SMD
Select packaging type

€ 6.00

€ 0.03 Each (In a Pack of 200) (ex VAT)

€ 7.14

€ 0.036 Each (In a Pack of 200) (inc. VAT)

Murata 1nF MLCC, 50V dc V, ±5% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
200 - 800€ 0.03€ 6.00
1000 - 1800€ 0.03€ 6.00
2000+€ 0.03€ 6.00
You may be interested in
Murata 1nF MLCC, 50V dc V, ±5% , SMD
P.O.A.Each (In a Pack of 50) (ex VAT)
TDK 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
€ 0.095Each (In a Pack of 50) (ex VAT)

Technical Document

Specifications

Brand

Murata

Capacitance

1nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

Murata GRM 0603 C0G Dielectric (210pF -100nF)

Murata GRM series ceramic capacitors are high dielectric in a small size with a high capacitance value. The Monolithic chip capacitors are available in COG temperature coefficients, have no polarity and offer a higher resistance of solder leaching thanks to the Ni – barriered termination.
The GRM monolithic chip capacitors are suitable for use on diode snubber circuits or for switching power supplies.use for primary or secondary coupling for DC-DC converters. These GRM Series capacitors can be used on line filters and ringer detectors for telephones, modems and facsimiles.

You may be interested in
Murata 1nF MLCC, 50V dc V, ±5% , SMD
P.O.A.Each (In a Pack of 50) (ex VAT)
TDK 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
€ 0.095Each (In a Pack of 50) (ex VAT)