E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Murata 1.8nF MLCC, 50V dc V, SMD

RS Stock No.: 247-8037PBrand: MurataManufacturers Part No.: GRM1885C1H182JA01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

1.8nF

Voltage

50V dc

Package/Case

0603

Mounting Type

Surface Mount

Dielectric

C0G (NP0)

Series

GRM

Terminal Type

Standard

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Murata 1.8nF MLCC, 50V dc V, SMD
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Murata 1.8nF MLCC, 50V dc V, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Murata

Capacitance

1.8nF

Voltage

50V dc

Package/Case

0603

Mounting Type

Surface Mount

Dielectric

C0G (NP0)

Series

GRM

Terminal Type

Standard