E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Murata 22μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD

RS Stock No.: 276-3750Brand: MurataManufacturers Part No.: GRM188R60J226ME15D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

22µF

Voltage

6.3V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Country of Origin

Japan

Stock information temporarily unavailable.

€ 200.00

€ 0.05 Each (On a Reel of 4000) (ex VAT)

€ 238.00

€ 0.06 Each (On a Reel of 4000) (inc. VAT)

Murata 22μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD

€ 200.00

€ 0.05 Each (On a Reel of 4000) (ex VAT)

€ 238.00

€ 0.06 Each (On a Reel of 4000) (inc. VAT)

Murata 22μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Murata

Capacitance

22µF

Voltage

6.3V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Country of Origin

Japan