Murata 2.2μF MLCC, 16V dc V, ±10% , SMD

RS Stock No.: 169-6547Brand: MurataManufacturers Part No.: GRM21BB31C225KA87L
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

2.2µF

Voltage

16V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

B

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Terminal Type

Surface Mount

Country of Origin

Japan

Product details

Murata GRM 0805 B Dielectric

GRM High Dielectric Constant Type is ideal for decoupling and smoothing Circuits, and for Rated voltages of 200 V min. They are best for clamp snubber circuits and smoothing .

Features & Benefits:

Large capacity in small size multilayer structure
High reliability with no polarity
External electrodes are Tin plated thus excellent solderability

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

You may be interested in
Murata 2.2μF MLCC, 16V dc V, ±10% , SMD
€ 0.06Each (On a Reel of 10000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Murata 2.2μF MLCC, 16V dc V, ±10% , SMD

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Murata 2.2μF MLCC, 16V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Murata 2.2μF MLCC, 16V dc V, ±10% , SMD
€ 0.06Each (On a Reel of 10000) (ex VAT)

Technical Document

Specifications

Brand

Murata

Capacitance

2.2µF

Voltage

16V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

B

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Terminal Type

Surface Mount

Country of Origin

Japan

Product details

Murata GRM 0805 B Dielectric

GRM High Dielectric Constant Type is ideal for decoupling and smoothing Circuits, and for Rated voltages of 200 V min. They are best for clamp snubber circuits and smoothing .

Features & Benefits:

Large capacity in small size multilayer structure
High reliability with no polarity
External electrodes are Tin plated thus excellent solderability

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

You may be interested in
Murata 2.2μF MLCC, 16V dc V, ±10% , SMD
€ 0.06Each (On a Reel of 10000) (ex VAT)