Murata 100nF MLCC, 50V dc V, ±5% , SMD

Technical Document
Specifications
Brand
MurataCapacitance
100nF
Voltage
50V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Series
GRM
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
Murata GRM 1206 C0G and U2J Series
Small size and large capacitance values in a multi-layer structure
Nickel barrier terminations covered with a layer of tin (NiSn) offers excellent solderability
High reliability with no polarity
GRM Series Temperature Compensating type are ideal for tuning circuits, oscillating circuits,
and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V
1206 Range
€ 3.70
€ 0.37 Each (In a Pack of 10) (ex VAT)
€ 4.40
€ 0.44 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 3.70
€ 0.37 Each (In a Pack of 10) (ex VAT)
€ 4.40
€ 0.44 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | € 0.37 | € 3.70 |
50 - 90 | € 0.34 | € 3.40 |
100 - 240 | € 0.34 | € 3.40 |
250 - 490 | € 0.31 | € 3.10 |
500+ | € 0.29 | € 2.90 |
Technical Document
Specifications
Brand
MurataCapacitance
100nF
Voltage
50V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Series
GRM
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
Murata GRM 1206 C0G and U2J Series
Small size and large capacitance values in a multi-layer structure
Nickel barrier terminations covered with a layer of tin (NiSn) offers excellent solderability
High reliability with no polarity
GRM Series Temperature Compensating type are ideal for tuning circuits, oscillating circuits,
and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V