Murata 100nF MLCC, 630V dc V, ±10% , SMD

RS Stock No.: 723-6880Brand: MurataManufacturers Part No.: GRM43DR72J104KW01LDistrelec Article No.: 30173435
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

100nF

Voltage

630V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Series

GRM43

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

Murata 1812 GRM43 Series

Monolithic capacitors
High reliability and no polarity
Excellent pulse response and noise reduction due to low impedance at high frequency

Applications:

General Electronic Equipment

You may be interested in
Stock information temporarily unavailable.

€ 12.00

€ 1.20 Each (In a Pack of 10) (ex VAT)

€ 14.28

€ 1.428 Each (In a Pack of 10) (inc. VAT)

Murata 100nF MLCC, 630V dc V, ±10% , SMD
Select packaging type

€ 12.00

€ 1.20 Each (In a Pack of 10) (ex VAT)

€ 14.28

€ 1.428 Each (In a Pack of 10) (inc. VAT)

Murata 100nF MLCC, 630V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 1.20€ 12.00
100 - 490€ 0.91€ 9.10
500 - 740€ 0.68€ 6.80
750 - 1490€ 0.68€ 6.80
1500+€ 0.55€ 5.50
You may be interested in

Technical Document

Specifications

Brand

Murata

Capacitance

100nF

Voltage

630V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Series

GRM43

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

Murata 1812 GRM43 Series

Monolithic capacitors
High reliability and no polarity
Excellent pulse response and noise reduction due to low impedance at high frequency

Applications:

General Electronic Equipment

You may be interested in