Technical Document
Specifications
Brand
MurataCapacitance
1µF
Voltage
10V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X5R
Country of Origin
Japan
Stock information temporarily unavailable.
€ 300.00
€ 0.03 Each (On a Reel of 10000) (ex VAT)
€ 357.00
€ 0.036 Each (On a Reel of 10000) (inc. VAT)
Murata 1μF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD
10000
€ 300.00
€ 0.03 Each (On a Reel of 10000) (ex VAT)
€ 357.00
€ 0.036 Each (On a Reel of 10000) (inc. VAT)
Murata 1μF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD
Stock information temporarily unavailable.
10000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MurataCapacitance
1µF
Voltage
10V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X5R
Country of Origin
Japan