Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Murata, LQP03TN_02, 0201 (0603M) Wire-wound SMD Inductor with a Non-Magnetic Core Core, 15 nH ±3% Film 250mA Idc Q:12

RS Stock No.: 166-9747Brand: MurataManufacturers Part No.: LQP03TN15NH02D
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Murata

Inductance

15 nH

Maximum dc Current

250mA

Package/Case

0201 (0603M)

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Dimensions

0.6 x 0.3 x 0.3mm

Tolerance

±3%

Maximum DC Resistance

700mΩ

Series

LQP03TN_02

Core Material

Non-Magnetic Core

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-55°C

Inductor Construction

Film

Minimum Quality Factor

12

Country of Origin

Japan

Product details

LQP03TN Series SMD Chip Inductors

Murata LQP Series Surface mount film chip inductors are ultra miniature high performance inductors. These surface mount inductors are ultra miniature in size and have a high Q value so are ideal for applications requiring miniature sizes. LQP Series inductors also feature low-resistance DC and high frequency characteristics.

Applications

Mobile phones
Bluetooth
High frequency circuits in mobile phones like PA,ANT,SAW and VC0
General high frequency circuits

Murata Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO, 0201 (0603M) Wire-wound SMD Inductor 15 nH 250mA Idc
€ 0.036Each (Supplied as a Tape) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 15000) (ex VAT)

Murata, LQP03TN_02, 0201 (0603M) Wire-wound SMD Inductor with a Non-Magnetic Core Core, 15 nH ±3% Film 250mA Idc Q:12

P.O.A.

Each (On a Reel of 15000) (ex VAT)

Murata, LQP03TN_02, 0201 (0603M) Wire-wound SMD Inductor with a Non-Magnetic Core Core, 15 nH ±3% Film 250mA Idc Q:12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO, 0201 (0603M) Wire-wound SMD Inductor 15 nH 250mA Idc
€ 0.036Each (Supplied as a Tape) (ex VAT)

Technical Document

Specifications

Brand

Murata

Inductance

15 nH

Maximum dc Current

250mA

Package/Case

0201 (0603M)

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Dimensions

0.6 x 0.3 x 0.3mm

Tolerance

±3%

Maximum DC Resistance

700mΩ

Series

LQP03TN_02

Core Material

Non-Magnetic Core

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-55°C

Inductor Construction

Film

Minimum Quality Factor

12

Country of Origin

Japan

Product details

LQP03TN Series SMD Chip Inductors

Murata LQP Series Surface mount film chip inductors are ultra miniature high performance inductors. These surface mount inductors are ultra miniature in size and have a high Q value so are ideal for applications requiring miniature sizes. LQP Series inductors also feature low-resistance DC and high frequency characteristics.

Applications

Mobile phones
Bluetooth
High frequency circuits in mobile phones like PA,ANT,SAW and VC0
General high frequency circuits

Murata Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO, 0201 (0603M) Wire-wound SMD Inductor 15 nH 250mA Idc
€ 0.036Each (Supplied as a Tape) (ex VAT)