Murata, LQW2BAN_00, 2015 Unshielded Wire-wound SMD Inductor with a Non-Magnetic Core Core, 47 nH ±5% Wire-Wound 1.25A

RS Stock No.: 167-5045Brand: MurataManufacturers Part No.: LQW2BAN47NJ00L
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Murata

Inductance

47 nH

Maximum dc Current

1.25A

Package/Case

2015

Length

2.09mm

Depth

1.53mm

Height

1.42mm

Dimensions

2.09 x 1.53 x 1.42mm

Shielded

No

Tolerance

±5%

Maximum DC Resistance

200mΩ

Series

LQW2BAN_00

Core Material

Non-Magnetic Core

Maximum Self Resonant Frequency

1500MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-55°C

Minimum Quality Factor

70

Country of Origin

Japan

Product details

LQW2BA SMD Series Chip Inductors

LQW series of wirewound type RF (Radio Frequency) Inductors.

Features & Benefits:

LQW series are used in the matching circuits of RF units because their high Q values give them excellent attenuation characteristics inside the pass band of the filters. They are also frequently used in the matching applications of antennas for maintaining the transmission and reception sensitivity of the antennas. Since they have low DC Resistance characteristics, they are also employed in choke circuits in which high current levels flow.

Murata Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 460.00

€ 0.23 Each (On a Reel of 2000) (ex VAT)

€ 547.40

€ 0.274 Each (On a Reel of 2000) (inc. VAT)

Murata, LQW2BAN_00, 2015 Unshielded Wire-wound SMD Inductor with a Non-Magnetic Core Core, 47 nH ±5% Wire-Wound 1.25A

€ 460.00

€ 0.23 Each (On a Reel of 2000) (ex VAT)

€ 547.40

€ 0.274 Each (On a Reel of 2000) (inc. VAT)

Murata, LQW2BAN_00, 2015 Unshielded Wire-wound SMD Inductor with a Non-Magnetic Core Core, 47 nH ±5% Wire-Wound 1.25A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Inductance

47 nH

Maximum dc Current

1.25A

Package/Case

2015

Length

2.09mm

Depth

1.53mm

Height

1.42mm

Dimensions

2.09 x 1.53 x 1.42mm

Shielded

No

Tolerance

±5%

Maximum DC Resistance

200mΩ

Series

LQW2BAN_00

Core Material

Non-Magnetic Core

Maximum Self Resonant Frequency

1500MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-55°C

Minimum Quality Factor

70

Country of Origin

Japan

Product details

LQW2BA SMD Series Chip Inductors

LQW series of wirewound type RF (Radio Frequency) Inductors.

Features & Benefits:

LQW series are used in the matching circuits of RF units because their high Q values give them excellent attenuation characteristics inside the pass band of the filters. They are also frequently used in the matching applications of antennas for maintaining the transmission and reception sensitivity of the antennas. Since they have low DC Resistance characteristics, they are also employed in choke circuits in which high current levels flow.

Murata Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more