Murata, LQW, 0805 (2012M) Unshielded Wire-wound SMD Inductor with a Non-Magnetic Core Core, 47 nH ±5% Wire-Wound 500mA

RS Stock No.: 167-5019Brand: MurataManufacturers Part No.: LQW2BAS47NJ00L
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Murata

Inductance

47 nH

Maximum dc Current

500mA

Package/Case

0805 (2012M)

Length

2.09mm

Depth

1.53mm

Height

1.42mm

Dimensions

2.09 x 1.53 x 1.42mm

Shielded

No

Tolerance

±5%

Maximum DC Resistance

310mΩ

Series

LQW

Core Material

Non-Magnetic Core

Maximum Self Resonant Frequency

1.7GHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-55°C

Minimum Quality Factor

60

Country of Origin

Japan

Product details

Murata 0805 LQW2BA Series Wire Wound Inductor

Operating temp: -55→ +125°C
Dimensions: 2.09 x 1.53 x 1.42 mm
Package Type: 0805
High Q Type (UHF-SHF)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 200.00

€ 0.10 Each (On a Reel of 2000) (ex VAT)

€ 238.00

€ 0.119 Each (On a Reel of 2000) (inc. VAT)

Murata, LQW, 0805 (2012M) Unshielded Wire-wound SMD Inductor with a Non-Magnetic Core Core, 47 nH ±5% Wire-Wound 500mA

€ 200.00

€ 0.10 Each (On a Reel of 2000) (ex VAT)

€ 238.00

€ 0.119 Each (On a Reel of 2000) (inc. VAT)

Murata, LQW, 0805 (2012M) Unshielded Wire-wound SMD Inductor with a Non-Magnetic Core Core, 47 nH ±5% Wire-Wound 500mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
2000 - 2000€ 0.10€ 200.00
4000+€ 0.10€ 200.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Murata

Inductance

47 nH

Maximum dc Current

500mA

Package/Case

0805 (2012M)

Length

2.09mm

Depth

1.53mm

Height

1.42mm

Dimensions

2.09 x 1.53 x 1.42mm

Shielded

No

Tolerance

±5%

Maximum DC Resistance

310mΩ

Series

LQW

Core Material

Non-Magnetic Core

Maximum Self Resonant Frequency

1.7GHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-55°C

Minimum Quality Factor

60

Country of Origin

Japan

Product details

Murata 0805 LQW2BA Series Wire Wound Inductor

Operating temp: -55→ +125°C
Dimensions: 2.09 x 1.53 x 1.42 mm
Package Type: 0805
High Q Type (UHF-SHF)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in