E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Murata 70dB SMD External Piezo Buzzer, 12 x 12 x 3mm, 25V Max

RS Stock No.: 839-1051Brand: MurataManufacturers Part No.: PKLCS1212E20A0-R1
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

Murata

Mounting Type

Surface Mount

Maximum Supply Voltage

25V

Sound Level

70dB

Drive Type

External

Length

12mm

Depth

12mm

Height

3mm

Dimensions

12 x 12 x 3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Frequency

2kHz

Country of Origin

Thailand

Product details

Square SMT Piezo transducers

Professional range of Piezoelectric surface mount sounders. This range of sounders are small, thin and lightweight. Typical applications would include mobile printers, payment terminals and digital still cameras.

Square cased SMT Piezo transducers
High sound output
Requires external drive circuits to operate
Low power consumption

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1.17

€ 1.17 Each (ex VAT)

€ 1.39

€ 1.39 Each (inc. VAT)

Murata 70dB SMD External Piezo Buzzer, 12 x 12 x 3mm, 25V Max
Select packaging type

€ 1.17

€ 1.17 Each (ex VAT)

€ 1.39

€ 1.39 Each (inc. VAT)

Murata 70dB SMD External Piezo Buzzer, 12 x 12 x 3mm, 25V Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Mounting Type

Surface Mount

Maximum Supply Voltage

25V

Sound Level

70dB

Drive Type

External

Length

12mm

Depth

12mm

Height

3mm

Dimensions

12 x 12 x 3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Frequency

2kHz

Country of Origin

Thailand

Product details

Square SMT Piezo transducers

Professional range of Piezoelectric surface mount sounders. This range of sounders are small, thin and lightweight. Typical applications would include mobile printers, payment terminals and digital still cameras.

Square cased SMT Piezo transducers
High sound output
Requires external drive circuits to operate
Low power consumption

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more