Murata 3-Axis Surface Mount Accelerometer & Gyroscope, SOIC, SPI, 32-Pin

RS Stock No.: 235-3926Brand: MurataManufacturers Part No.: SCHA63T-K03-05
brand-logo
View all in Motion Sensor ICs

Technical Document

Specifications

Brand

Murata

Sensor Type

Accelerometer, Gyroscope

Number of Axis

3

Technology

Capaitive 3D MEMS

Mounting Type

Surface Mount

Interface Type

SPI

Package Type

SOIC

Pin Count

32

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 180.42

€ 180.42 Each (ex VAT)

€ 214.70

€ 214.70 Each (inc. VAT)

Murata 3-Axis Surface Mount Accelerometer & Gyroscope, SOIC, SPI, 32-Pin

€ 180.42

€ 180.42 Each (ex VAT)

€ 214.70

€ 214.70 Each (inc. VAT)

Murata 3-Axis Surface Mount Accelerometer & Gyroscope, SOIC, SPI, 32-Pin

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 180.42
5 - 9€ 171.99
10 - 24€ 153.04
25+€ 142.86

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Sensor Type

Accelerometer, Gyroscope

Number of Axis

3

Technology

Capaitive 3D MEMS

Mounting Type

Surface Mount

Interface Type

SPI

Package Type

SOIC

Pin Count

32

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more