Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Murata 24MHz Crystal Unit ±20ppm SMD 4-Pin Amm

RS Stock No.: 276-3836Brand: MurataManufacturers Part No.: XRCGB24M000F2P00R0
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

Murata

Standard Frequency

24MHz

Mounting Type

Surface Mount

Load Capacitance

6pF

Package Type

SMD

Pin Count

4

Dimensions

Ammo Packmm

Frequency Tolerance

±20ppm

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 4.40

€ 0.44 Each (Supplied as a Tape) (ex VAT)

€ 5.24

€ 0.524 Each (Supplied as a Tape) (inc. VAT)

Murata 24MHz Crystal Unit ±20ppm SMD 4-Pin Amm
Select packaging type

€ 4.40

€ 0.44 Each (Supplied as a Tape) (ex VAT)

€ 5.24

€ 0.524 Each (Supplied as a Tape) (inc. VAT)

Murata 24MHz Crystal Unit ±20ppm SMD 4-Pin Amm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 40€ 0.44€ 4.40
50 - 90€ 0.39€ 3.90
100 - 490€ 0.34€ 3.40
500 - 990€ 0.29€ 2.90
1000+€ 0.26€ 2.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Standard Frequency

24MHz

Mounting Type

Surface Mount

Load Capacitance

6pF

Package Type

SMD

Pin Count

4

Dimensions

Ammo Packmm

Frequency Tolerance

±20ppm

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more