Technical Document
Specifications
Brand
MurataStandard Frequency
30MHz
Mounting Type
Surface Mount
Load Capacitance
8pF
Package Type
SMT
Pin Count
4
Dimensions
2 x 1.6 x 0.65mm
Country of Origin
Japan
Stock information temporarily unavailable.
€ 780.00
€ 0.26 Each (On a Reel of 3000) (ex VAT)
€ 928.20
€ 0.309 Each (On a Reel of 3000) (inc. VAT)
Murata 30MHz Crystal Unit SMT 4-Pin 2 x 1.6 x 0.65mm
3000
€ 780.00
€ 0.26 Each (On a Reel of 3000) (ex VAT)
€ 928.20
€ 0.309 Each (On a Reel of 3000) (inc. VAT)
Murata 30MHz Crystal Unit SMT 4-Pin 2 x 1.6 x 0.65mm
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MurataStandard Frequency
30MHz
Mounting Type
Surface Mount
Load Capacitance
8pF
Package Type
SMT
Pin Count
4
Dimensions
2 x 1.6 x 0.65mm
Country of Origin
Japan