Technical Document
Specifications
Brand
MurataCapacitance
47µF
Voltage
6.3V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±20%
Dimensions
1.6 x 0.8 x 1mm
Length
1.6mm
Depth
0.8mm
Height
1mm
Series
ZRB
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Country of Origin
Japan
Product details
Murata ZRB 0603 X5R, X7R and Y5V Dielectric
ZRA Series Monolithic Ceramic Multilayer Capacitors
Anti-noise and anti-squeal
€ 690.00
€ 0.23 Each (On a Reel of 3000) (ex VAT)
€ 821.10
€ 0.274 Each (On a Reel of 3000) (inc. VAT)
3000
€ 690.00
€ 0.23 Each (On a Reel of 3000) (ex VAT)
€ 821.10
€ 0.274 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MurataCapacitance
47µF
Voltage
6.3V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±20%
Dimensions
1.6 x 0.8 x 1mm
Length
1.6mm
Depth
0.8mm
Height
1mm
Series
ZRB
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Country of Origin
Japan
Product details
Murata ZRB 0603 X5R, X7R and Y5V Dielectric
ZRA Series Monolithic Ceramic Multilayer Capacitors
Anti-noise and anti-squeal