Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Murrelektronik Limited, 236082 Surge Suppressor Unit 575 V Maximum Voltage Rating Surge Suppressor

RS Stock No.: 284-6520Brand: Murrelektronik LimitedManufacturers Part No.: 236082
brand-logo
View all in Surge Suppressor Units

Technical Document

Specifications

Suppressor Type

Surge Suppressor

Maximum Voltage Rating

575 V

Mounting Type

DIN Rail

Series

236082

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 39.99

€ 39.99 Each (ex VAT)

€ 47.59

€ 47.59 Each (inc. VAT)

Murrelektronik Limited, 236082 Surge Suppressor Unit 575 V Maximum Voltage Rating Surge Suppressor

€ 39.99

€ 39.99 Each (ex VAT)

€ 47.59

€ 47.59 Each (inc. VAT)

Murrelektronik Limited, 236082 Surge Suppressor Unit 575 V Maximum Voltage Rating Surge Suppressor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Suppressor Type

Surge Suppressor

Maximum Voltage Rating

575 V

Mounting Type

DIN Rail

Series

236082

Country of Origin

Czech Republic