Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Murrelektronik Limited White 1 Gang Plug Socket, 2 + PE Poles, 16A

RS Stock No.: 285-5821Brand: Murrelektronik LimitedManufacturers Part No.: 4000-68000-3010000
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Number of Gangs

1

Colour

White

Switched

No

Current Rating

16A

Number of Poles

2 + PE

Stock information temporarily unavailable.

€ 51.87

€ 51.87 Each (ex VAT)

€ 61.73

€ 61.73 Each (inc. VAT)

Murrelektronik Limited White 1 Gang Plug Socket, 2 + PE Poles, 16A

€ 51.87

€ 51.87 Each (ex VAT)

€ 61.73

€ 61.73 Each (inc. VAT)

Murrelektronik Limited White 1 Gang Plug Socket, 2 + PE Poles, 16A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 51.87
5 - 9€ 49.23
10 - 19€ 47.66
20+€ 44.82

Technical Document

Specifications

Number of Gangs

1

Colour

White

Switched

No

Current Rating

16A

Number of Poles

2 + PE