Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Murrelektronik Limited Interface Relay, DIN Rail Mount, 24V dc Coil, SPST, 1-Pole, 6A Load

RS Stock No.: 137-0302Brand: Murrelektronik LimitedManufacturers Part No.: 51551
brand-logo

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

DIN Rail

Number of Poles

1

Load Current Rating

6A

Maximum Input Voltage

250V ac/dc

Switching Voltage

24 V dc → 250V ac/dc

Terminal Type

Screw

Depth

65mm

Height

56mm

Length

12mm

Contact Material

Silver Alloy

Input Current

15mA

Minimum Operating Temperature

-20°C

Turn Off Time

15ms

Maximum Operating Temperature

+50°C

Life

20000000 (Mechanical) cycles

Dimensions

12 x 65 x 56mm

Turn On Time

10ms

Operating Temperature Range

-20 → +50°C

Standards Met

CE

Relay Switching Classification

Interface Relay Module

Country of Origin

Czech Republic

Product details

MurrElektronik RMM Series Relays

MurrElektronik RMM series interface relay module featuring coil/contact separation and LED status indicator. The RMM modules are a complete relay module without the need for seperate sockets, providing a quick simple installation option.

Features and Benefits

Status LED
Screw or spring clamp terminals
35mm DIN Rail mounting

Stock information temporarily unavailable.

€ 32.11

€ 32.11 Each (ex VAT)

€ 38.21

€ 38.21 Each (inc. VAT)

Murrelektronik Limited Interface Relay, DIN Rail Mount, 24V dc Coil, SPST, 1-Pole, 6A Load

€ 32.11

€ 32.11 Each (ex VAT)

€ 38.21

€ 38.21 Each (inc. VAT)

Murrelektronik Limited Interface Relay, DIN Rail Mount, 24V dc Coil, SPST, 1-Pole, 6A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

DIN Rail

Number of Poles

1

Load Current Rating

6A

Maximum Input Voltage

250V ac/dc

Switching Voltage

24 V dc → 250V ac/dc

Terminal Type

Screw

Depth

65mm

Height

56mm

Length

12mm

Contact Material

Silver Alloy

Input Current

15mA

Minimum Operating Temperature

-20°C

Turn Off Time

15ms

Maximum Operating Temperature

+50°C

Life

20000000 (Mechanical) cycles

Dimensions

12 x 65 x 56mm

Turn On Time

10ms

Operating Temperature Range

-20 → +50°C

Standards Met

CE

Relay Switching Classification

Interface Relay Module

Country of Origin

Czech Republic

Product details

MurrElektronik RMM Series Relays

MurrElektronik RMM series interface relay module featuring coil/contact separation and LED status indicator. The RMM modules are a complete relay module without the need for seperate sockets, providing a quick simple installation option.

Features and Benefits

Status LED
Screw or spring clamp terminals
35mm DIN Rail mounting