Murrelektronik Limited Impact 67 Series I/O module, M12, 5 way, 8 port

RS Stock No.: 123-4779Brand: Murrelektronik LimitedManufacturers Part No.: 55132
brand-logo
View all in Sensor Connectivity

Technical Document

Specifications

Number of Ports

8

Number of Ways

5

Connector Size

M12

Protocol Type

Profinet

Orientation

Straight

Series

Impact 67

Communication Protocol

Profinet

Country of Origin

Germany

Product details

Impact 67 I/O Module, Profinet

From Murr Elektronik, this Ethernet IMPACT67 I/O Module has A-Coded M12 I/O inputs and an M12 D-coded Fieldbus input. The splitter box has 2 hole screw mounting and is compatible with I/O modules of MVK model range. With a 24 V DC input (EN 61131-2) input, the splitter box is short-circuit and overload protected.

MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors

A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.

Stock information temporarily unavailable.

€ 860.20

€ 860.20 Each (ex VAT)

€ 1,023.64

€ 1,023.64 Each (inc. VAT)

Murrelektronik Limited Impact 67 Series I/O module, M12, 5 way, 8 port

€ 860.20

€ 860.20 Each (ex VAT)

€ 1,023.64

€ 1,023.64 Each (inc. VAT)

Murrelektronik Limited Impact 67 Series I/O module, M12, 5 way, 8 port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2€ 860.20
3 - 9€ 855.94
10 - 14€ 851.22
15+€ 845.89

Technical Document

Specifications

Number of Ports

8

Number of Ways

5

Connector Size

M12

Protocol Type

Profinet

Orientation

Straight

Series

Impact 67

Communication Protocol

Profinet

Country of Origin

Germany

Product details

Impact 67 I/O Module, Profinet

From Murr Elektronik, this Ethernet IMPACT67 I/O Module has A-Coded M12 I/O inputs and an M12 D-coded Fieldbus input. The splitter box has 2 hole screw mounting and is compatible with I/O modules of MVK model range. With a 24 V DC input (EN 61131-2) input, the splitter box is short-circuit and overload protected.

MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors

A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.