Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Murrelektronik Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Socket, Female, IP65, IP67, 7000 Series

RS Stock No.: 189-1641Brand: Murrelektronik LimitedManufacturers Part No.: 7000-08385-0000000
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

Termination Method

IDC

IP Rating

IP65, IP67

Current Rating

4.0A

Series

7000

Body Orientation

Straight

Voltage Rating

30.0 V

Coding

A

Mating Type

Threaded

Housing Material

Polymer

Pole Format

4P

Country of Origin

Germany

Stock information temporarily unavailable.

€ 37.64

€ 37.64 Each (ex VAT)

€ 44.79

€ 44.79 Each (inc. VAT)

Murrelektronik Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Socket, Female, IP65, IP67, 7000 Series

€ 37.64

€ 37.64 Each (ex VAT)

€ 44.79

€ 44.79 Each (inc. VAT)

Murrelektronik Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Socket, Female, IP65, IP67, 7000 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 37.64
5 - 24€ 36.81
25 - 49€ 35.24
50+€ 32.21

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

Termination Method

IDC

IP Rating

IP65, IP67

Current Rating

4.0A

Series

7000

Body Orientation

Straight

Voltage Rating

30.0 V

Coding

A

Mating Type

Threaded

Housing Material

Polymer

Pole Format

4P

Country of Origin

Germany