Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Murrelektronik Limited DIN 43650 Connector

RS Stock No.: 123-6240Brand: Murrelektronik LimitedManufacturers Part No.: 7000-11021-6360500
brand-logo

Technical Document

Specifications

Connector A

DIN 43650 Form B

Connector B

Unterminated

Sheath Colour

Black

Connector A Gender

Female

Number of Cores

3

Shielding

Unshielded

Length

5m

Sheath Material

PUR

IP Rating

IP66K, IP67

Connector A Housing Gender

Female

Operating Temperature Range

-25 → +85 °C

Connector A Number of Contacts

3

Cross Sectional Area

0.75 mm²

Cable Shape

Multicore

Oil Resistant

Yes

Voltage Rating

24 V ac/dc

Maximum Operating Temperature

+85°C

Series

11021

Outer Diameter

5.9mm

Current Rating

(Per Contact) 4 A

Standards Met

cASus, CSA, EN 60529, UL

American Wire Gauge

20 AWG

Minimum Bend Radius

10 (Moving) mm, 5 (Fixed) mm

Minimum Operating Temperature

-25°C

Country of Origin

Czech Republic

Product details

Form B1 Valve Plug

From MURR Elektronik, this From B valve plug has a plastic housing that is resistant to chemicals and oils.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

€ 39.94

€ 39.94 Each (ex VAT)

€ 47.53

€ 47.53 Each (inc. VAT)

Murrelektronik Limited DIN 43650 Connector

€ 39.94

€ 39.94 Each (ex VAT)

€ 47.53

€ 47.53 Each (inc. VAT)

Murrelektronik Limited DIN 43650 Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 39.94
5 - 9€ 38.61
10 - 24€ 37.14
25+€ 34.93

Technical Document

Specifications

Connector A

DIN 43650 Form B

Connector B

Unterminated

Sheath Colour

Black

Connector A Gender

Female

Number of Cores

3

Shielding

Unshielded

Length

5m

Sheath Material

PUR

IP Rating

IP66K, IP67

Connector A Housing Gender

Female

Operating Temperature Range

-25 → +85 °C

Connector A Number of Contacts

3

Cross Sectional Area

0.75 mm²

Cable Shape

Multicore

Oil Resistant

Yes

Voltage Rating

24 V ac/dc

Maximum Operating Temperature

+85°C

Series

11021

Outer Diameter

5.9mm

Current Rating

(Per Contact) 4 A

Standards Met

cASus, CSA, EN 60529, UL

American Wire Gauge

20 AWG

Minimum Bend Radius

10 (Moving) mm, 5 (Fixed) mm

Minimum Operating Temperature

-25°C

Country of Origin

Czech Republic

Product details

Form B1 Valve Plug

From MURR Elektronik, this From B valve plug has a plastic housing that is resistant to chemicals and oils.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.