Technical Document
Specifications
Brand
MyrraSecondary Voltage Rating
4 → 7 V ac, 8 → 17 V ac
Primary Voltage Rating
85 → 265V ac
Power Rating
7 → 10W
Number of Outputs
2
Mounting Type
Through Hole
Application
Flyback
Secondary Current
2 A, 850 mA
Termination Type
Pin
Length
18mm
Width
17.5mm
Depth
16mm
Dimensions
18 x 17.5 x 16mm
Number of Phases
1
Maximum Operating Frequency
70kHz
Maximum Temperature
+50°C
Construction
CEI335, CEI61558, CEI950
Country of Origin
France
Product details
Switch mode power transformers format E16 & EL19, 1 W → 16 W
Transformers forming the core of a switch mode power supply, in association with a specialist circuit (VIPer, TOPSwitch, CoolSet, or control circuit + Mosfet).
The secondaries can be connected in series.
Materials comply with UL94-V0.
Standards
IEC 950, IEC 61558 for reinforced insulation
Open Frame - Laminated
PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
€ 12.32
€ 12.32 Each (ex VAT)
€ 14.66
€ 14.66 Each (inc. VAT)
1
€ 12.32
€ 12.32 Each (ex VAT)
€ 14.66
€ 14.66 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 24 | € 12.32 |
25 - 49 | € 7.70 |
50 - 99 | € 7.39 |
100 - 249 | € 7.13 |
250+ | € 6.89 |
Technical Document
Specifications
Brand
MyrraSecondary Voltage Rating
4 → 7 V ac, 8 → 17 V ac
Primary Voltage Rating
85 → 265V ac
Power Rating
7 → 10W
Number of Outputs
2
Mounting Type
Through Hole
Application
Flyback
Secondary Current
2 A, 850 mA
Termination Type
Pin
Length
18mm
Width
17.5mm
Depth
16mm
Dimensions
18 x 17.5 x 16mm
Number of Phases
1
Maximum Operating Frequency
70kHz
Maximum Temperature
+50°C
Construction
CEI335, CEI61558, CEI950
Country of Origin
France
Product details
Switch mode power transformers format E16 & EL19, 1 W → 16 W
Transformers forming the core of a switch mode power supply, in association with a specialist circuit (VIPer, TOPSwitch, CoolSet, or control circuit + Mosfet).
The secondaries can be connected in series.
Materials comply with UL94-V0.
Standards
IEC 950, IEC 61558 for reinforced insulation
Open Frame - Laminated
PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.