4 Output 120 → 160W Flyback SMPS Transformer, 85 → 265V ac, 10 → 16.5 V ac, 4 → 6.5 V ac,

RS Stock No.: 418-4089Brand: MyrraManufacturers Part No.: 74070
brand-logo
View all in SMPS Transformers

Technical Document

Specifications

Brand

Myrra

Secondary Voltage Rating

10 → 16.5 V ac, 4 → 6.5 V ac

Primary Voltage Rating

85 → 265V ac

Power Rating

120 → 160W

Number of Outputs

4

Mounting Type

PCB Mount

Application

Flyback

Inductance

300µH

Secondary Current

5 A, 6 A

Length

52mm

Width

51mm

Depth

40.5mm

Dimensions

52 x 51 x 40.5mm

Core Type

Laminated

Construction

CEI335, CEI61558, CEI950

Maximum Temperature

+50°C

Minimum Operating Frequency

50Hz

Number of Phases

1

Maximum Operating Frequency

60Hz

Country of Origin

France

Product details

Switch mode power supply transformers format E25 & ETD, 15 W switch mode

From Myrra the E25 and ETD Series flyback transformers form the core of a switch mode power supply in association with a specialised circuit (VIPer, TOPSwitch, CoolSet, or control circuit + Mosfet.) Constructed with reinforced insulation, the E25 and ETD Series of flyback transformers exclusively use UL94-V0 listed materials.

Features and Benefits:
• Primary / Secondary Insulation ≥ 4000V
• Primary / Auxiliary Insulation ≥ 1500V
• Creepage distance Primary / Secondary ≥ 8mm
• Secondaries can be connected in series or in parallel.
• Materials comply with UL94-V0

Standards

IEC 950, IEC 61558 for reinforced insulation

Open Frame - Laminated

PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 29.24

€ 29.24 Each (ex VAT)

€ 34.80

€ 34.80 Each (inc. VAT)

4 Output 120 → 160W Flyback SMPS Transformer, 85 → 265V ac, 10 → 16.5 V ac, 4 → 6.5 V ac,

€ 29.24

€ 29.24 Each (ex VAT)

€ 34.80

€ 34.80 Each (inc. VAT)

4 Output 120 → 160W Flyback SMPS Transformer, 85 → 265V ac, 10 → 16.5 V ac, 4 → 6.5 V ac,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 29.24
25 - 49€ 26.83
50 - 99€ 23.26
100 - 249€ 22.47
250+€ 21.64

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Myrra

Secondary Voltage Rating

10 → 16.5 V ac, 4 → 6.5 V ac

Primary Voltage Rating

85 → 265V ac

Power Rating

120 → 160W

Number of Outputs

4

Mounting Type

PCB Mount

Application

Flyback

Inductance

300µH

Secondary Current

5 A, 6 A

Length

52mm

Width

51mm

Depth

40.5mm

Dimensions

52 x 51 x 40.5mm

Core Type

Laminated

Construction

CEI335, CEI61558, CEI950

Maximum Temperature

+50°C

Minimum Operating Frequency

50Hz

Number of Phases

1

Maximum Operating Frequency

60Hz

Country of Origin

France

Product details

Switch mode power supply transformers format E25 & ETD, 15 W switch mode

From Myrra the E25 and ETD Series flyback transformers form the core of a switch mode power supply in association with a specialised circuit (VIPer, TOPSwitch, CoolSet, or control circuit + Mosfet.) Constructed with reinforced insulation, the E25 and ETD Series of flyback transformers exclusively use UL94-V0 listed materials.

Features and Benefits:
• Primary / Secondary Insulation ≥ 4000V
• Primary / Auxiliary Insulation ≥ 1500V
• Creepage distance Primary / Secondary ≥ 8mm
• Secondaries can be connected in series or in parallel.
• Materials comply with UL94-V0

Standards

IEC 950, IEC 61558 for reinforced insulation

Open Frame - Laminated

PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more