Technical Document
Specifications
Brand
NanukFoam Shape
Egg Crate/Rectangular
Model Number
Nanuk 918
Density
Low
Colour
Dark Grey
Dimensions
15 x 10 x 7.625in
Height
7.625in
Length
15in
Width
10in
For Use With
Nanuk 918
Country of Origin
Canada
€ 58.73
€ 58.73 Each (ex VAT)
€ 69.89
€ 69.89 Each (inc. VAT)
1
€ 58.73
€ 58.73 Each (ex VAT)
€ 69.89
€ 69.89 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NanukFoam Shape
Egg Crate/Rectangular
Model Number
Nanuk 918
Density
Low
Colour
Dark Grey
Dimensions
15 x 10 x 7.625in
Height
7.625in
Length
15in
Width
10in
For Use With
Nanuk 918
Country of Origin
Canada