Nanuk Nano 320 Waterproof Plastic Case, 161 x 118 x 55mm

RS Stock No.: 287-8204Brand: NanukManufacturers Part No.: 320S-000RD-PA0-FSA01
brand-logo
View all in Transit Cases

Technical Document

Specifications

Brand

Nanuk

Material

Polycarbonate

Internal Height

39 mm

Internal Width

85 mm

Series

NANO 320

Internal Depth

151mm

Internal Dimensions

151 x 85 x 39mm

External Height

55 mm

External Width

118 mm

External Depth

161mm

External Dimensions

161 x 118 x 55mm

Foam

No

Watertight or Waterproof

Yes

Wheels

No

Colour

Red

Material Type

Plastic

Lockable

No

Dividers

No

IP Rating

IP65

Weight

0.4kg

Country of Origin

China

Stock information temporarily unavailable.

€ 55.34

€ 55.34 Each (ex VAT)

€ 65.85

€ 65.85 Each (inc. VAT)

Nanuk Nano 320 Waterproof Plastic Case, 161 x 118 x 55mm

€ 55.34

€ 55.34 Each (ex VAT)

€ 65.85

€ 65.85 Each (inc. VAT)

Nanuk Nano 320 Waterproof Plastic Case, 161 x 118 x 55mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Nanuk

Material

Polycarbonate

Internal Height

39 mm

Internal Width

85 mm

Series

NANO 320

Internal Depth

151mm

Internal Dimensions

151 x 85 x 39mm

External Height

55 mm

External Width

118 mm

External Depth

161mm

External Dimensions

161 x 118 x 55mm

Foam

No

Watertight or Waterproof

Yes

Wheels

No

Colour

Red

Material Type

Plastic

Lockable

No

Dividers

No

IP Rating

IP65

Weight

0.4kg

Country of Origin

China