Nebo LED LED Torch Black, White - Rechargeable 1000 lumens, 139.7 mm

RS Stock No.: 235-021Brand: NeboManufacturers Part No.: NEB-LTN-1003-G
brand-logo
View all in Torches

Technical Document

Specifications

Brand

Nebo

Torch Style

Hand

Rechargeable

Yes

Plug Type

USB

Lamp Type

LED

Luminosity

1000 Lumens

Length

139.7 mm

Colour

Black, White

Country of Origin

China

Stock information temporarily unavailable.

€ 57.01

€ 57.01 Each (ex VAT)

€ 67.84

€ 67.84 Each (inc. VAT)

Nebo LED LED Torch Black, White - Rechargeable 1000 lumens, 139.7 mm

€ 57.01

€ 57.01 Each (ex VAT)

€ 67.84

€ 67.84 Each (inc. VAT)

Nebo LED LED Torch Black, White - Rechargeable 1000 lumens, 139.7 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Nebo

Torch Style

Hand

Rechargeable

Yes

Plug Type

USB

Lamp Type

LED

Luminosity

1000 Lumens

Length

139.7 mm

Colour

Black, White

Country of Origin

China