E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hazardous Product

Nebo NEB-PBK-0029-G 20Ah V Portable Charger

RS Stock No.: 234-998Brand: NeboManufacturers Part No.: NEB-PBK-0029-G
brand-logo
View all in Power Banks

Technical Document

Specifications

Brand

Nebo

Capacity

20Ah

Maximum Output Current

3A

Number of USB Ports

2

Output Connectors

USB

Model Number

NEB-PBK-0029-G

Output Voltage

5 → 20V

Country of Origin

China

Stock information temporarily unavailable.

€ 1,116.92

€ 1,116.92 1 Box of 16 (ex VAT)

€ 1,329.13

€ 1,329.13 1 Box of 16 (inc. VAT)

Nebo NEB-PBK-0029-G 20Ah V Portable Charger

€ 1,116.92

€ 1,116.92 1 Box of 16 (ex VAT)

€ 1,329.13

€ 1,329.13 1 Box of 16 (inc. VAT)

Nebo NEB-PBK-0029-G 20Ah V Portable Charger
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Nebo

Capacity

20Ah

Maximum Output Current

3A

Number of USB Ports

2

Output Connectors

USB

Model Number

NEB-PBK-0029-G

Output Voltage

5 → 20V

Country of Origin

China