E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hazardous Product

Nebo NEB-PBK-0031-G 5Ah 5V Portable Charger

RS Stock No.: 234-965Brand: NeboManufacturers Part No.: NEB-PBK-0031-G
brand-logo
View all in Power Banks

Technical Document

Specifications

Brand

Nebo

Capacity

5Ah

Maximum Output Current

2.1A

Number of USB Ports

3

Output Connectors

USB

Model Number

NEB-PBK-0031-G

Output Voltage

5V

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Nebo NEB-PBK-0031-G 5Ah 5V Portable Charger

P.O.A.

Nebo NEB-PBK-0031-G 5Ah 5V Portable Charger
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Nebo

Capacity

5Ah

Maximum Output Current

2.1A

Number of USB Ports

3

Output Connectors

USB

Model Number

NEB-PBK-0031-G

Output Voltage

5V

Country of Origin

China