E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Nebo LED LED Torch Black - Rechargeable 780 lumens, 172 mm

RS Stock No.: 235-109Brand: NeboManufacturers Part No.: NEB-SPT-1000-G
brand-logo
View all in Torches

Technical Document

Specifications

Brand

Nebo

Torch Style

Hand

Rechargeable

Yes

Plug Type

USB

Lamp Type

LED

Luminosity

780 lumens

Length

172 mm

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Nebo LED LED Torch Black - Rechargeable 780 lumens, 172 mm

P.O.A.

Nebo LED LED Torch Black - Rechargeable 780 lumens, 172 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Nebo

Torch Style

Hand

Rechargeable

Yes

Plug Type

USB

Lamp Type

LED

Luminosity

780 lumens

Length

172 mm

Colour

Black

Country of Origin

China