E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

NEMIQ 50581 Series Black/Red 2.5 mm² Hook Up Wire, 2, 8m, Polyvinylchloride Insulation, 50581-8 FT

RS Stock No.: 350-095Brand: NEMIQManufacturers Part No.: 50581-8 FT
View all in Hook Up Wire

Technical Document

Specifications

Brand

NEMIQ

Cross Sectional Area

2.5 mm²

Sheath Colour

Black/Red

Cable Shape

Round

Core Strands

2

Length

8m

Insulation material

Polyvinylchloride

Series

50581

Country of Origin

Sweden

Stock information temporarily unavailable.

€ 24.17

€ 24.17 1 Reel of 8 Metres (ex VAT)

€ 28.76

€ 28.76 1 Reel of 8 Metres (inc. VAT)

NEMIQ 50581 Series Black/Red 2.5 mm² Hook Up Wire, 2, 8m, Polyvinylchloride Insulation, 50581-8 FT

€ 24.17

€ 24.17 1 Reel of 8 Metres (ex VAT)

€ 28.76

€ 28.76 1 Reel of 8 Metres (inc. VAT)

NEMIQ 50581 Series Black/Red 2.5 mm² Hook Up Wire, 2, 8m, Polyvinylchloride Insulation, 50581-8 FT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEMIQ

Cross Sectional Area

2.5 mm²

Sheath Colour

Black/Red

Cable Shape

Round

Core Strands

2

Length

8m

Insulation material

Polyvinylchloride

Series

50581

Country of Origin

Sweden