E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Netgear ProSAFE, Network Switch

RS Stock No.: 778-6322Brand: NetgearManufacturers Part No.: FS750T2EU
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

Netgear

Height

43mm

Model

ProSAFE

Width

440mm

Depth

205mm

Dimensions

440 x 205 x 43mm

Country of Origin

China

Product details

NETGEAR ProSAFE® 48-port 10/100 Smart Switch with 2 Gigabit Ports

NETGEAR has packed a lot of value into this high density switch. Start with high port density in a one unit box, add two gigabit uplinks to give an added edge to any growing business, then add key switch management capabilities and you have a powerful switch that costs a lot less than you'd expect.
Forty-eight 10/100 ports and two Gigabit ports deliver non-blocking, full-speed packet forwarding from the edge of your network to the core. Two Dual Personality SFP GBIC fiber slots provide optional fiber connectivity for greater distance

48 10/100 Mbps ports
2 10/100/1000 Mbps copper gigabit ports
2 Small Form-factor Pluggable (SFP)** GBIC slots
Also supports Port Trunking, Port Configuration & Prioritisation
Easy browser-based switch management
Auto-sensing ports auto sense the right network speed
Auto Uplink™ technology auto adjusts for different Ethernet cable types
Housed in a durable 17in. metal box & includes rack mount kit
UK and EU plug

Category 5 UTP network cables or above
Network card for each PC
Network software (e.g., Windows®)

System Requirements:

Supplied with

ProSafe 48-port Smart Switch with 2 Gigabit Ports (FS750T2)
Rubber footpads
Power cord (UK and EU)
Rack-mount kit
Smart Switch resource CD
Smart Switch installation guide
Warranty/support information card

Netgear Smart Switches

Smart switches fill the gap between unmanaged and fully managed switches. User-friendly web-based ProSafe™ Control Center provides simple, yet comprehensive management through a streamlined interface.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Netgear ProSAFE, Network Switch

P.O.A.

Netgear ProSAFE, Network Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Netgear

Height

43mm

Model

ProSAFE

Width

440mm

Depth

205mm

Dimensions

440 x 205 x 43mm

Country of Origin

China

Product details

NETGEAR ProSAFE® 48-port 10/100 Smart Switch with 2 Gigabit Ports

NETGEAR has packed a lot of value into this high density switch. Start with high port density in a one unit box, add two gigabit uplinks to give an added edge to any growing business, then add key switch management capabilities and you have a powerful switch that costs a lot less than you'd expect.
Forty-eight 10/100 ports and two Gigabit ports deliver non-blocking, full-speed packet forwarding from the edge of your network to the core. Two Dual Personality SFP GBIC fiber slots provide optional fiber connectivity for greater distance

48 10/100 Mbps ports
2 10/100/1000 Mbps copper gigabit ports
2 Small Form-factor Pluggable (SFP)** GBIC slots
Also supports Port Trunking, Port Configuration & Prioritisation
Easy browser-based switch management
Auto-sensing ports auto sense the right network speed
Auto Uplink™ technology auto adjusts for different Ethernet cable types
Housed in a durable 17in. metal box & includes rack mount kit
UK and EU plug

Category 5 UTP network cables or above
Network card for each PC
Network software (e.g., Windows®)

System Requirements:

Supplied with

ProSafe 48-port Smart Switch with 2 Gigabit Ports (FS750T2)
Rubber footpads
Power cord (UK and EU)
Rack-mount kit
Smart Switch resource CD
Smart Switch installation guide
Warranty/support information card

Netgear Smart Switches

Smart switches fill the gap between unmanaged and fully managed switches. User-friendly web-based ProSafe™ Control Center provides simple, yet comprehensive management through a streamlined interface.

You may be interested in