Technical Document
Specifications
Brand
NetpeppersCable Type
RJ45
Equipment Type
Fibre Optic Locator
Connector Type
RJ45
Wavelengths
850 → 1625nm
Resolution
0.01
Model Number p
OPM200
Country of Origin
Germany
€ 229.58
€ 229.58 1 Kit (ex VAT)
€ 273.20
€ 273.20 1 Kit (inc. VAT)
Netpeppers OPM200 RJ45 Fibre Optic Locator
1
€ 229.58
€ 229.58 1 Kit (ex VAT)
€ 273.20
€ 273.20 1 Kit (inc. VAT)
Netpeppers OPM200 RJ45 Fibre Optic Locator
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NetpeppersCable Type
RJ45
Equipment Type
Fibre Optic Locator
Connector Type
RJ45
Wavelengths
850 → 1625nm
Resolution
0.01
Model Number p
OPM200
Country of Origin
Germany