E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Netpeppers Fibre Optic Cleaning Pen for Fiber Optics Cleaning, 5

RS Stock No.: 268-4188Brand: NetpeppersManufacturers Part No.: NP-FIBER21_5
brand-logo
View all in Fibre Optic Cleaners

Technical Document

Specifications

Cleaner Type

Pen

Application

Fiber Optics Cleaning

Package Type

Pen

Package Size

5

Size

163 x 22 x 15mm

Country of Origin

Japan

Stock information temporarily unavailable.

€ 373.55

€ 74.71 Each (In a Pack of 5) (ex VAT)

€ 444.52

€ 88.905 Each (In a Pack of 5) (inc. VAT)

Netpeppers Fibre Optic Cleaning Pen for Fiber Optics Cleaning, 5

€ 373.55

€ 74.71 Each (In a Pack of 5) (ex VAT)

€ 444.52

€ 88.905 Each (In a Pack of 5) (inc. VAT)

Netpeppers Fibre Optic Cleaning Pen for Fiber Optics Cleaning, 5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cleaner Type

Pen

Application

Fiber Optics Cleaning

Package Type

Pen

Package Size

5

Size

163 x 22 x 15mm

Country of Origin

Japan