15 Way IDC D-sub Connector, Plug, PET Shell

RS Stock No.: 472-629Brand: NEUTRAL
View all in D Sub Connectors

Technical Document

Specifications

Brand

NEUTRAL

Number Of Contacts

15

Gender

Male

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Housing Material

PET

Voltage Rating

350 V ac/dc

Contact Material

Copper Alloy

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

You may be interested in
RS PRO 15 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
€ 4.32Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

15 Way IDC D-sub Connector, Plug, PET Shell

P.O.A.

Each (In a Pack of 5) (ex VAT)

15 Way IDC D-sub Connector, Plug, PET Shell
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 15 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
€ 4.32Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Number Of Contacts

15

Gender

Male

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Housing Material

PET

Voltage Rating

350 V ac/dc

Contact Material

Copper Alloy

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

You may be interested in
RS PRO 15 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
€ 4.32Each (In a Pack of 5) (ex VAT)