2-Arm Knob, M6 x 12, Threaded Hole

RS Stock No.: 459-6274Brand: NEUTRAL
View all in Clamping Knobs

Technical Document

Specifications

Brand

NEUTRAL

Thread

M6 x 12

Thread Diameter

M6

Thread Length

12mm

Knob Shape

2-Arm

Mounting Type

Threaded Hole

Knob Diameter

45mm

Insert Material

Stainless Steel

You may be interested in
RS PRO Silver Wing Clamping Knob, M6, Threaded Hole
€ 24.419Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

2-Arm Knob, M6 x 12, Threaded Hole

P.O.A.

Each (In a Pack of 2) (ex VAT)

2-Arm Knob, M6 x 12, Threaded Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Silver Wing Clamping Knob, M6, Threaded Hole
€ 24.419Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Thread

M6 x 12

Thread Diameter

M6

Thread Length

12mm

Knob Shape

2-Arm

Mounting Type

Threaded Hole

Knob Diameter

45mm

Insert Material

Stainless Steel

You may be interested in
RS PRO Silver Wing Clamping Knob, M6, Threaded Hole
€ 24.419Each (In a Pack of 2) (ex VAT)