Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

2-Arm Knob, M6 x 20, Threaded Stud

RS Stock No.: 459-6353Brand: NEUTRAL
View all in Clamping Knobs

Technical Document

Specifications

Brand

NEUTRAL

Thread

M6 x 20

Thread Diameter

M6

Thread Length

20mm

Knob Shape

2-Arm

Mounting Type

Threaded Stud

Knob Diameter

25mm

Insert Material

Stainless Steel

You may be interested in
RS PRO Silver Wing Clamping Knob, M6, Threaded Stud
€ 17.303Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

2-Arm Knob, M6 x 20, Threaded Stud

P.O.A.

Each (In a Pack of 2) (ex VAT)

2-Arm Knob, M6 x 20, Threaded Stud
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Silver Wing Clamping Knob, M6, Threaded Stud
€ 17.303Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Thread

M6 x 20

Thread Diameter

M6

Thread Length

20mm

Knob Shape

2-Arm

Mounting Type

Threaded Stud

Knob Diameter

25mm

Insert Material

Stainless Steel

You may be interested in
RS PRO Silver Wing Clamping Knob, M6, Threaded Stud
€ 17.303Each (In a Pack of 2) (ex VAT)