20W nom Woofer, 8Ω, 1.5 → 20 kHz

Technical Document
Specifications
Brand
NEUTRALNominal Rated Power
20W
Impedance
8Ω
Frequency Type
Woofer
Driver Shape
Square
Speaker Driver Size
8 cm (3 in) and Under
Frequency Response
1.5 → 20 kHz
Length
60mm
Width
60mm
Depth
28mm
Maximum Frequency Response
20 kHz
Minimum Frequency Response
1.5 kHz
Weight
130g
Maximum Rated Power
40W
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NEUTRALNominal Rated Power
20W
Impedance
8Ω
Frequency Type
Woofer
Driver Shape
Square
Speaker Driver Size
8 cm (3 in) and Under
Frequency Response
1.5 → 20 kHz
Length
60mm
Width
60mm
Depth
28mm
Maximum Frequency Response
20 kHz
Minimum Frequency Response
1.5 kHz
Weight
130g
Maximum Rated Power
40W