Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

220 V ac 2 port Motorised & Actuated Valve, 25mm Pipe Size, 40 bar

RS Stock No.: 405-5464Brand: NEUTRAL
View all in Motorised Valves

Technical Document

Specifications

Brand

NEUTRAL

Compatible Pipe Size

25mm

Number of Ports

2

Maximum Working Pressure

40 Bar

Supply Voltage

220 V ac

Body Material

Nickel Plated Brass

You may be interested in
Stock information temporarily unavailable.

P.O.A.

220 V ac 2 port Motorised & Actuated Valve, 25mm Pipe Size, 40 bar

P.O.A.

220 V ac 2 port Motorised & Actuated Valve, 25mm Pipe Size, 40 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Compatible Pipe Size

25mm

Number of Ports

2

Maximum Working Pressure

40 Bar

Supply Voltage

220 V ac

Body Material

Nickel Plated Brass

You may be interested in