E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

30 Tooth Taper Bush Sprocket 08B-1 Chain Type

RS Stock No.: 350-4268Brand: NEUTRAL
View all in Sprockets

Technical Document

Specifications

Brand

NEUTRAL

Number Of Teeth

30

To Fit British Standard Chain Type

08B-1

Bore Type

Taper Bush

Maximum Bore Diameter

50.8mm

Pitch Diameter

121.5mm

Material

Cast Iron, Steel

Sprocket Width

25.4mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

30 Tooth Taper Bush Sprocket 08B-1 Chain Type

P.O.A.

30 Tooth Taper Bush Sprocket 08B-1 Chain Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Number Of Teeth

30

To Fit British Standard Chain Type

08B-1

Bore Type

Taper Bush

Maximum Bore Diameter

50.8mm

Pitch Diameter

121.5mm

Material

Cast Iron, Steel

Sprocket Width

25.4mm

You may be interested in