E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

592 5 Pole Din, 2A, 34 V ac/dc, Bayonet, Male, Cable Mount

RS Stock No.: 235-1423Brand: NEUTRAL
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

NEUTRAL

Number Of Contacts

5

Gender

Male

Mounting Type

Cable Mount

Connector Size

Standard

Mating Type

Bayonet

Body Orientation

Straight

Current Rating

2A

Voltage Rating

34 V ac/dc

Shielded/Unshielded

Shielded

DIN Number

DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329

Series

592

Housing Material

Zinc Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Plating

Silver

Contact Material

Brass

You may be interested in
Stock information temporarily unavailable.

P.O.A.

592 5 Pole Din, 2A, 34 V ac/dc, Bayonet, Male, Cable Mount

P.O.A.

592 5 Pole Din, 2A, 34 V ac/dc, Bayonet, Male, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Number Of Contacts

5

Gender

Male

Mounting Type

Cable Mount

Connector Size

Standard

Mating Type

Bayonet

Body Orientation

Straight

Current Rating

2A

Voltage Rating

34 V ac/dc

Shielded/Unshielded

Shielded

DIN Number

DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329

Series

592

Housing Material

Zinc Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Plating

Silver

Contact Material

Brass

You may be interested in