600NG Series Axial Fan, 5 V dc, DC Operation, 9m³/h, 650mW, 130mA Max, 40.5 x 40.5 x 12.8mm
RS Stock No.: 197-4542Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALSupply Voltage
5 V dc
Height
40.5mm
AC or DC Operation
DC
Width
40.5mm
Power Consumption
650mW
Maximum Current
130mA
Depth
12.8mm
Dimensions
40.5 x 40.5 x 12.8mm
Air Flow
9m³/h
Noise Level
21dB
Fan Speed
4900rpm
Bearing Type
Ball
You may be interested in
ebm-papst 400 F Series Axial Fan, 5 V dc, DC Operation, 9m³/h, 900mW, 180mA Max, 40 x 40 x 10mmBrand: ebm-papst
€ 33.49Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
600NG Series Axial Fan, 5 V dc, DC Operation, 9m³/h, 650mW, 130mA Max, 40.5 x 40.5 x 12.8mm
1
P.O.A.
600NG Series Axial Fan, 5 V dc, DC Operation, 9m³/h, 650mW, 130mA Max, 40.5 x 40.5 x 12.8mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ebm-papst 400 F Series Axial Fan, 5 V dc, DC Operation, 9m³/h, 900mW, 180mA Max, 40 x 40 x 10mmBrand: ebm-papst
€ 33.49Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALSupply Voltage
5 V dc
Height
40.5mm
AC or DC Operation
DC
Width
40.5mm
Power Consumption
650mW
Maximum Current
130mA
Depth
12.8mm
Dimensions
40.5 x 40.5 x 12.8mm
Air Flow
9m³/h
Noise Level
21dB
Fan Speed
4900rpm
Bearing Type
Ball
You may be interested in
ebm-papst 400 F Series Axial Fan, 5 V dc, DC Operation, 9m³/h, 900mW, 180mA Max, 40 x 40 x 10mmBrand: ebm-papst
€ 33.49Each (ex VAT)