E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

8888 26-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.: 408-2769Brand: NEUTRAL
View all in IDC Connectors

Technical Document

Specifications

Brand

NEUTRAL

Number Of Contacts

26

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDT

Current Rating

1A

Contact Plating

Gold over Nickel

Series

304

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Voltage Rating

500 V dc

Housing Material

Glass Fibre Reinforced PBT

Contact Material

Phosphor Bronze

You may be interested in
Stock information temporarily unavailable.

P.O.A.

8888 26-Way IDC Connector Socket for Cable Mount, 2-Row

P.O.A.

8888 26-Way IDC Connector Socket for Cable Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Number Of Contacts

26

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDT

Current Rating

1A

Contact Plating

Gold over Nickel

Series

304

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Voltage Rating

500 V dc

Housing Material

Glass Fibre Reinforced PBT

Contact Material

Phosphor Bronze

You may be interested in