E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

8888 304S15 Stainless Steel Square Bar, 12mm W, 12mm H, 1.5m L

RS Stock No.: 226-8753Brand: NEUTRAL
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

NEUTRAL

Form

Square Bar

Material

304S15 Stainless Steel

Length

1.5m

Width

12mm

Height

12mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

8888 304S15 Stainless Steel Square Bar, 12mm W, 12mm H, 1.5m L

P.O.A.

8888 304S15 Stainless Steel Square Bar, 12mm W, 12mm H, 1.5m L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Form

Square Bar

Material

304S15 Stainless Steel

Length

1.5m

Width

12mm

Height

12mm

You may be interested in