E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

8888 F44 Transformer Core, 2250nH, For Use With ETD Core Transformer

RS Stock No.: 231-8684Brand: NEUTRAL
View all in Transformer Cores

Technical Document

Specifications

Brand

NEUTRAL

For Use With

ETD Core Transformer

Dimensions

34 x 18 x 11mm

AL Rating

2250nH

Material

F44

Depth

11mm

Length

34mm

Width

18mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

8888 F44 Transformer Core, 2250nH, For Use With ETD Core Transformer

P.O.A.

8888 F44 Transformer Core, 2250nH, For Use With ETD Core Transformer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

For Use With

ETD Core Transformer

Dimensions

34 x 18 x 11mm

AL Rating

2250nH

Material

F44

Depth

11mm

Length

34mm

Width

18mm

You may be interested in