97dB Panel Mount Square Wave External Piezo Buzzer, 44.5 x 30 x 5.1mm, 30V ac Max
RS Stock No.: 231-3005Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALMounting Type
Panel Mount
Maximum Supply Voltage
30V ac
Sound Level
97dB
Drive Type
External
Tone Type
Square Wave
Length
44.5mm
Depth
30mm
Height
5.1mm
Dimensions
44.5 x 30 x 5.1mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4.5kHz
Capacitance
18nF
Supply Current
11mA
You may be interested in
RS PRO 97dB Panel Mount Continuous External Piezo Buzzer, 44.5 x 30 x 5.1mm, 50V ac MaxBrand: RS PRO
€ 3.51Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
97dB Panel Mount Square Wave External Piezo Buzzer, 44.5 x 30 x 5.1mm, 30V ac Max
1
P.O.A.
97dB Panel Mount Square Wave External Piezo Buzzer, 44.5 x 30 x 5.1mm, 30V ac Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO 97dB Panel Mount Continuous External Piezo Buzzer, 44.5 x 30 x 5.1mm, 50V ac MaxBrand: RS PRO
€ 3.51Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALMounting Type
Panel Mount
Maximum Supply Voltage
30V ac
Sound Level
97dB
Drive Type
External
Tone Type
Square Wave
Length
44.5mm
Depth
30mm
Height
5.1mm
Dimensions
44.5 x 30 x 5.1mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4.5kHz
Capacitance
18nF
Supply Current
11mA
You may be interested in
RS PRO 97dB Panel Mount Continuous External Piezo Buzzer, 44.5 x 30 x 5.1mm, 50V ac MaxBrand: RS PRO
€ 3.51Each (ex VAT)