E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bezel ring pressure gauge,0-4bar R1/8

RS Stock No.: 721-072Brand: NEUTRAL
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

NEUTRAL

Minimum Pressure Measurement

0bar

Mounting Type

Back Entry

Display Type

Analogue

Gauge Outside Diameter

40mm

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+50°C

Product details

Gauges

Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.

Stock information temporarily unavailable.

P.O.A.

Bezel ring pressure gauge,0-4bar R1/8

P.O.A.

Bezel ring pressure gauge,0-4bar R1/8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Minimum Pressure Measurement

0bar

Mounting Type

Back Entry

Display Type

Analogue

Gauge Outside Diameter

40mm

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+50°C

Product details

Gauges

Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.