Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Black Thermoplastic Handle 50 mm Height, 134mm Length

RS Stock No.: 286-9570Brand: NEUTRAL

Technical Document

Specifications

Brand

NEUTRAL

Material

Thermoplastic

Length

134mm

Height

50 mm

Fixing Centres

117mm

Colour

Black

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Black Thermoplastic Handle 50 mm Height, 134mm Length

P.O.A.

Each (In a Pack of 2) (ex VAT)

Black Thermoplastic Handle 50 mm Height, 134mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Material

Thermoplastic

Length

134mm

Height

50 mm

Fixing Centres

117mm

Colour

Black

You may be interested in