Cartridge Fuse

RS Stock No.: 140-7301Brand: NEUTRAL
View all in Cartridge Fuses

Technical Document

Specifications

Brand

NEUTRAL

Voltage Rating

250V ac

Product details

195 Series Fuses

Time-delay fuses, size 5 x 20 mm.
Glass body, nickel-plated brass ends.

Standards

UL, VDE, SEMKO, BSI and IEC 127-2/III

You may be interested in
Littelfuse 63mA T Glass Cartridge Fuse, 5 x 20mm
€ 3.606Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Cartridge Fuse

P.O.A.

Each (In a Pack of 10) (ex VAT)

Cartridge Fuse
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Littelfuse 63mA T Glass Cartridge Fuse, 5 x 20mm
€ 3.606Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Voltage Rating

250V ac

Product details

195 Series Fuses

Time-delay fuses, size 5 x 20 mm.
Glass body, nickel-plated brass ends.

Standards

UL, VDE, SEMKO, BSI and IEC 127-2/III

You may be interested in
Littelfuse 63mA T Glass Cartridge Fuse, 5 x 20mm
€ 3.606Each (In a Pack of 10) (ex VAT)