E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

25 Way PCB D-sub Connector Socket, 2.76mm Pitch

RS Stock No.: 250-0041Brand: NEUTRALManufacturers Part No.: D25S24A4GV00
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

NEUTRAL

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

PCB Mount

Pitch

2.76mm

Termination Method

Through Hole

Current Rating

5A

Housing Material

PBT

Voltage Rating

300 V ac

Length

53.03mm

Width

12.17mm

Depth

12.55mm

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Dimensions

53.03 x 12.17 x 12.55mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

25 Way PCB D-sub Connector Socket, 2.76mm Pitch

P.O.A.

25 Way PCB D-sub Connector Socket, 2.76mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NEUTRAL

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

PCB Mount

Pitch

2.76mm

Termination Method

Through Hole

Current Rating

5A

Housing Material

PBT

Voltage Rating

300 V ac

Length

53.03mm

Width

12.17mm

Depth

12.55mm

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Dimensions

53.03 x 12.17 x 12.55mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more